- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- GPRT-350-4P(B6)
GPRT-350-4P(B6)
TE Connectivity Energy
The GPRT-350-4P(B6) is a 4-port GelPort connector cover rated for 600V applications with aluminum or copper conductors.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The GPRT-350-4P(B6) is a 4-port GelPort connector cover rated for 600V applications with aluminum or copper conductors.
Search Keywords: GPRT3504PB6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:GPRT-350-4P(B6)
-
Alias/AKA:E80847-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$73.72
6
$64.41
12
$62.68
30
$59.49
54
$59.34
102
$58.02
252 +
$55.96
Click for Quote
Log in
to unlock special pricing