- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GELWRAP-50/20-200(B12)
GELWRAP-50/20-200(B12)
TE Connectivity Energy
GELWRAP-50/20-200(B12)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
GELWRAP-50/20-200(B12)
Search Keywords: GELWRAP5020200B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:GELWRAP-50/20-200(B12)
-
Alias/AKA:709794-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Standard Pack:12
-
CSA Certified:No
-
UL Rating:No
-
Conductor Size:250 – 750 kcmil
-
Emissionsfrei:Yes
-
Low Smoke Emission:Yes
-
Operating Temperature Range:-40 – 90 °C
-
Packaging Method:Pieces in Polybag
-
UV-Stabilized:Yes
-
Application Diameter (Max):1.5 in
-
Emission Free:Yes
-
Mechanical Reinforcement:Cable Ties
-
Product Use:LV cable repair, MV cable jacket repair, MV splice rejacketing, Elbow sealing sleeve
-
Technology:Cold Applied
-
Flexibility:Semi-Flexible
-
Product Type:Wrap-Around Splice Closure
-
Color:Black
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Connector Opening:8 in
-
Standards:ANSI C119.1
-
Mechanical Resistance:Against Mechanical Impact
-
Application Diameter (Min):.8 in
-
Component Design:PowerGel Sealing Gel
-
Chemical Resistance:Motor Oil, Hydrochloric Acid, Sodium Chloride, Sodium Hydroxide
-
Installation Instruction:English
-
Voltage Class:≤ 1 kV
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Sleeve Length:14 in
-
Product Availability:AMERICAS
-
Environmental Resistance:Yes
-
Adhesive Coating:Silicone Gel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
9
$41.42
18
$31.07
27
$28.99
36 +
$28.41
Click for Quote
Log in
to unlock special pricing