- Home ›
- All Products›
- ER0079-000
ER0079-000
TE Connectivity Energy
CCT38-50-SN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CCT38-50-SN
Search Keywords: ER0079000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:ER0079-000
-
Alias/AKA:CCT38-50-SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bolt Hole Centers:5.47 in, 139 mm
-
Mounting Hardware:Strut Nut - Stainless
-
Type:Cable Clamp
-
Minimum Cable Diameter:1.5 in, 38 mm
-
Bolt:M12 mm
-
Installed Height - Max:5.51 in, 140 mm
-
Maximum Cable Diameter:1.97 in, 50 mm
-
Hardware, Grounding & Mounting Product Availability:AMERICAS , ANZPAC , ASIA , China , EMEA
-
Number of Cables to be Mounted:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$100.47
5
$92.97
10
$90.28
20
$85.33
50
$83.05
100 +
$81.96
Click for Quote
Log in
to unlock special pricing