- Home ›
- All Products›
- ER0028-000
ER0028-000
TE Connectivity Energy
CC75-100-SN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CC75-100-SN
Search Keywords: ER0028000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:ER0028-000
-
Alias/AKA:CC75-100-SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Maximum Cable Diameter:3.93 in, 100 mm
-
Mounting Hardware:Strut Nut - Stainless
-
Bolt:M12 mm
-
Installed Height - Max:5.9 in, 150 mm
-
Hardware, Grounding & Mounting Product Availability:AMERICAS , ANZPAC , ASIA , China , EMEA
-
Number of Cables to be Mounted:1
-
Bolt Hole Centers:4.96 in, 126 mm
-
Minimum Cable Diameter:2.95 in, 75 mm
-
Type:Cable Clamp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$149.38
5
$138.23
14
$126.87
28
$123.49
56
$121.86
112 +
$118.74
Click for Quote
Log in
to unlock special pricing