- Home ›
- All Products›
- EN3750-775
EN3750-775
TE Connectivity Energy
TCTS-3/0-1/2-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTS-3/0-1/2-U
Search Keywords: EN3750775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-775
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Die Color Code:Orange
-
Underground Network Component Type:Terminal Lug
-
Energized Installation:No
-
Crimp Type:Compression
-
CSA Certified:Yes
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Barrel Type:Standard
-
Conductor Type:Stranded
-
NEMA Spacing (2-Hole):No
-
Number of Holes:1
-
Type:Terminal Lug
-
Application Type:Power Distribution
-
Lug Length:2.54 in, 64.5 mm
-
Lug Width:.91 in, 23.1 mm
-
Barrel Diameter:.49 in, 12.4 mm
-
Barrel Length:1 in, 25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$5.92
50
$4.81
100
$4.60
250
$4.40
500
$4.22
1,000
$4.11
2,500
$4.00
5,000 +
$3.94
Click for Quote
Log in
to unlock special pricing