- Home ›
- All Products›
- EN3750-643
EN3750-643
TE Connectivity Energy
TCSS-500-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCSS-500-U
Search Keywords: EN3750643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-643
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Application Type:Power Distribution
-
Type:Splice
-
Underground Network Component Type:Straight Connector
-
Conductor Type:Stranded
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Barrel Type:Standard
-
Energized Installation:No
-
Die Color Code:BROWN
-
CSA Certified:Yes
-
Crimp Type:Compression
-
Barrel Diameter:.83 in, 21.1 mm
-
Barrel Length:3.15 in, 80 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$19.52
20
$17.42
40
$16.90
100
$15.51
260
$15.09
500
$14.87
1,000 +
$14.51
Click for Quote
Log in
to unlock special pricing