- Home ›
- All Products›
- EN3750-335
EN3750-335
TE Connectivity Energy
TCSL-4/0-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCSL-4/0-U
Search Keywords: EN3750335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Application Type:Power Distribution
-
Underground Network Component Type:Straight Connector
-
Barrel Type:Long
-
Energized Installation:No
-
Type:Splice
-
Conductor Type:Stranded
-
CSA Certified:Yes
-
Die Color Code:Purple
-
Crimp Type:Compression
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Barrel Length:3.57 in, 90.7 mm
-
Barrel Diameter:.56 in, 14.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$7.38
50
$7.26
100
$7.04
250
$6.47
500
$6.37
1,000
$6.27
2,500 +
$6.05
Click for Quote
Log in
to unlock special pricing