- Home ›
- All Products›
- EN3750-333
EN3750-333
TE Connectivity Energy
TCSL-2/0-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCSL-2/0-U
Search Keywords: EN3750333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Free of Lead, Cadmium, Heavy Metals:Yes
-
Type:Splice
-
Energized Installation:No
-
Die Color Code:Black
-
Underground Network Component Type:Straight Connector
-
Application Type:Power Distribution
-
Barrel Type:Long
-
Conductor Type:Stranded
-
Crimp Type:Compression
-
CSA Certified:Yes
-
Barrel Diameter:.45 in, 11.3 mm
-
Barrel Length:3.3 in, 83.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$6.17
50
$5.02
100
$4.79
250
$4.59
500
$4.40
1,000
$4.28
2,500
$4.17
5,000 +
$4.11
Click for Quote
Log in
to unlock special pricing