- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- EE0495-000
EE0495-000
TE Connectivity Energy
Heat Shrink Tube, Dual Wall, Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tube, Dual Wall, Black
Search Keywords: EE0495000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EE0495-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Styles:Straight
-
Shrink Ratio:< 3:1
-
Color:Black
-
Operating Temperature:-40 to 100 °C
-
Inside Diameter After Shrinking:30 mm
-
Inside Diameter Before Shrinking:110 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$105.42
5
$97.55
10
$94.72
20
$89.53
50
$87.15
100 +
$86.00
Click for Quote
Log in
to unlock special pricing