- Home ›
- All Products›
- CPGI-8-32589-2
Available Replacements
Possible Replacement
TE Connectivity Energy
CPGI-8-32589-2
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
Search Keywords: CPGI8325892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CPGI-8-32589-2
-
Alias/AKA:C70372-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is CPGI-8-32589-2 discontinued?
Yes, CPGI-8-32589-2 from Te Connectivity Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CPGI-8-32589-2?
The recommended replacement for CPGI-8-32589-2 is 32589 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is CPGI-8-32589-2 RoHS compliant?
Yes, CPGI-8-32589-2 is RoHS compliant.
What is the lead time for CPGI-8-32589-2?
The standard lead time for CPGI-8-32589-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.