- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CPGI-2-1838180-0-50
CPGI-2-1838180-0-50
TE Connectivity Energy
Fork Tongue Terminal - Crimp - .6 kV - Conductor Cross-Section 3.31 to 5.26 mm² - F-Crimp - Indoor/Outdoor Use - 12 to 10 AWG ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Fork Tongue Terminal - Crimp - .6 kV - Conductor Cross-Section 3.31 to 5.26 mm² - F-Crimp - Indoor/Outdoor Use - 12 to 10 AWG - Stud Size M5 - Yellow - 50 Per Pack.
Search Keywords: CPGI21838180050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CPGI-2-1838180-0-50
-
Alias/AKA:EB0294-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
1
$14.916
5
$13.560
25
$13.040
50
$12.840
100
$12.500
250
$12.310
500
$12.130
1,000 +
$11.950
Click for Quote
Log in
to unlock special pricing