- Home ›
- All Products›
- CP1967-000
CP1967-000
TE Connectivity Energy
GELCAP-SL-2/0-3HOLE-B100
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GELCAP-SL-2/0-3HOLE-B100
Search Keywords: CP1967000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:CP1967-000
-
Alias/AKA:GELCAP-SL-2/0-3HOLE-B100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Product Family:GelCap SL
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Product Use:Street Lighting, Irrigation Systems, HVAC, Outdoor Lighting, Motor Connections
-
Street Lighting Connector Voltage Class:≤ 1 kV
-
Standards:ANSI C119.1
-
Street Lighting Connector Technology:Cold-Applied
-
Adhesive Coating:Silicone Gel
-
Environmental Resistance:ASTM D1149, 168 Hours @40°C, 50 pphm
-
Mechanical Reinforcement:Molded Cap Clamp
-
Street Lighting Connector Product Availability:AMERICAS
-
Operating Temperature Range:-40 – 105 °C
-
UL Rating:UL 486A-486B
-
Flexibility:Semi-Flexible
-
Component Design:PowerGel Sealing Gel
-
UV-Stabilized:ASTM G53, UVB, 4000 hours, 4 hour on/off cycle
-
Street Lighting Connector Product Type:Stub Connection Kit
-
Torque (Main) (Recommended):120 – 180 in-lbs
-
Torque (Tap) (Recommended):120 – 150 in-lbs
-
Conductor Range (Tap):14 – 6 AWG, 2 – 10 mm²
-
Conductor Range (Main):14 – 00 AWG, 2 – 70 mm²
-
Mechanical Resistance:Abrasion Resistant (2040 gm wt, 4000 cycles, 5% max thickness loss) , Against Mechanical Impact or Damage
-
GelCap Length (Nominal):2.8 in, 71 mm
-
Application:GelCap Splice Cover Kits Quickly Insulate, Seal, & Protect Stub Splice Connections up to 1kV.
-
Chemical Resistance:ASTM D543, Sulfuric Acid, Sodium Hydroxide, Transformer & Motor Oil
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$49.19
50
$30.27
75
$23.97
100 +
$23.49
Click for Quote
Log in
to unlock special pricing