- Home ›
- All Products›
- C13835-000
C13835-000
TE Connectivity Energy
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
Search Keywords: C13835000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:C13835-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Fork / Spade Tongue Terminal - PIDG Series - 12 AWG - 10 AWG - 6.64 mm² - M4 - #8.
In Stock:
17,003
Minimum Order:
500