- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- A27836-000
A27836-000
TE Connectivity Energy
Power Gel Wraparound UF Splice Kit With Connector 14 to 8 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Gel Wraparound UF Splice Kit With Connector 14 to 8 AWG.
Search Keywords: A27836000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:A27836-000
-
Alias/AKA:CPGI-GELWRAP-UF-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
1
$29.865
5
$27.150
10
$26.740
25
$26.340
50
$25.650
100
$25.260
250
$24.880
500 +
$24.510
Click for Quote
Log in
to unlock special pricing