- Home ›
- All Products›
- 710031-2
710031-2
TE Connectivity Energy
XCT 10-5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
XCT 10-5
Search Keywords: 7100312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:710031-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Palm Hole Diameter:5
-
Conductor Cross-Section:10 mm²
-
Number of Holes:1
-
Type:Terminal Lug
-
Compact Format:No
-
Copper Palm:Yes
-
Indoor Use:Yes
-
Crimp Type:Hexagonal or Indent Crimping
-
Outdoor Use:Yes
-
Standards:Designed to Meet NFC 20-130 Requirements
-
Barrel Type:Standard
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$19.95
5
$16.78
10
$14.50
22 +
$12.75
Click for Quote
Log in
to unlock special pricing