- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 315865-000
315865-000
TE Connectivity Energy
CBR-6-1-A-(B3)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CBR-6-1-A-(B3)
Search Keywords: 315865000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:315865-000
-
Alias/AKA:CBR-6-1-A-(B3)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Breakout Boot
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$194.57
6
$188.42
12
$171.89
21
$170.88
51
$169.87
102 +
$169.45
Click for Quote
Log in
to unlock special pricing