- Home ›
- All Products›
- 2270025-1
2270025-1
TE Connectivity Energy
SOCKET CONNECTOR KITS, PV4-S1F 4MM2,6MM2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOCKET CONNECTOR KITS, PV4-S1F 4MM2,6MM2
Search Keywords: 22700251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:2270025-1
-
Alias/AKA:2270025-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
Supplier Standard Pack:
1 -
Housing Color:Black
-
Product Type:Connector
-
Packaging Quantity:1000
-
Contact Finish:Tin
-
Contact Base Material:Copper Alloy
-
Solar Connector Style:Socket
-
Wire Size:12 AWG, 4 mm²
-
Solar Connector & Adapter Keying:Plus
-
Housing Material:Polyphenylene Ether (PPE) + Polystyrene (PS)
-
Solar Connector Type:Cable Coupler
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$2.189
10
$1.990
100
$1.780
250
$1.740
500
$1.710
1,000
$1.660
3,000
$1.640
5,000
$1.620
8,000 +
$1.610
Click for Quote
Log in
to unlock special pricing