- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1099735-1
1099735-1
TE Connectivity Energy
ASBS-500-750
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ASBS-500-750
Search Keywords: 10997351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:1099735-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Visual Inspection:Yes
-
Energized Installation:No
-
UL Listed:Yes
-
Technology:Shear Bolt
-
Conductor Material:Aluminum-Copper
-
Application Type:Underground Splicing
-
Conductor Range:500 (Compact) – 750 (Concentric) AWG/kcmil
-
Product Availability:AMERICAS , ANZPAC
-
Voltage Class:≤ 35 kV
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Conductor Gauge Type:AWG
-
CSA Certified:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$91.69
5
$84.85
10
$72.70
20
$68.71
50
$66.88
100 +
$66.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT