- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 094307-000
094307-000
TE Connectivity Energy
CBR-4-1-A-(B3)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CBR-4-1-A-(B3)
Search Keywords: 094307000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:094307-000
-
Alias/AKA:CBR-4-1-A-(B3)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
UV-Stabilized:Yes
-
Marine-Offshore-Shipbuilding Certified:No
-
Application Diameter (Min) (Leg):.15 in, 4 mm
-
Mechanical Reinforcement:No
-
Chemical Resistance:Transformer Oil & Hydrocarbons (Both, Depending on Type, Conditions & Exposure Time)
-
Application Diameter (Min) (Body):.7 in, 18 mm
-
Body Length:2.87 in, 73 mm
-
Shrink Ratio:< 2.5:1
-
Adhesive Coating:Yes
-
Environmental Resistance:Moisture, Weathering, Rain, Salt Water, Contaminated Water …
-
Number of Branches/Legs:4
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Flexibility:Semi-Rigid
-
Application Diameter (Max) (Leg):.45 in, 11 mm
-
Expanded Inside Diameter (Min) (Leg):.55 in, 14 mm
-
Leg Length:.98 in, 25 mm
-
UL Rating:No
-
Voltage Rating:≤ 1 k V
-
Durchmesser min. (Finger):4 mm
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Minimum Order Quantity:3
-
Flammability:Non-Flame-Retardant
-
CSA Certified:No
-
Overall Length:3.82 in, 97 mm
-
Recovered Wall Thickness (Max) (Leg):.07 in, 1.9 mm
-
Color:Black
-
Expanded Inside Diameter (Min) (Body):1.77 in, 45 mm
-
Emission Free:No
-
Application Diameter (Max) (Body):1.25 in, 32 mm
-
Wall Thickness:Thick/Heavy
-
Coating Style:Planar , Spiral
-
Recovered Inside Diameter (Max) (Leg):.14 in, 3.5 mm
-
Product Type:Cable Breakout Boot
-
Wall Style (Excluding Adhesive):Single
-
Technology:Heat Shrink
-
Low Smoke Emission:Yes
-
Recovered Wall Thickness (Max) (Body):.1 in, 2.5 mm
-
Component Design:Heat Shrink
-
Mechanical Resistance:Against Mechanical Impact
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Other Colors Available:No
-
Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Recovered Inside Diameter (Max) (Body):.65 in, 16.5 mm
-
Emissionsfrei:No
-
Standard Pack:3
-
Material System:Crosslinked Polyolefin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$46.24
6
$44.11
12
$42.79
27
$40.96
51
$39.27
102
$38.23
252 +
$37.72
Click for Quote
Log in
to unlock special pricing