- Home ›
- All Products›
- ES4100402BGM
ES4100402BGM
TE Connectivity / DRI Relay
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Search Keywords: ES4100402BGM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / DRI Relay
-
Part No:ES4100402BGM
-
Alias/AKA:M83536/16-022M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 12/3/26
48 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$265.86
3
$258.47
5
$257.82
10
$254.93
20 +
$248.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Electromechanical Relay 28VDC 290Ohm 10A 4PDT (43.64x26.04x25.65)mm Flange Military Relay
In Stock:
728
Minimum Order:
1
CUSTOMERS
ALSO BOUGHT