- Home ›
- All Products›
- ZPF000000000206773
ZPF000000000206773
TE Connectivity / Deutsch
DBAS 974-23-35 SN 059
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DBAS 974-23-35 SN 059
Search Keywords: ZPF000000000206773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000206773
-
Alias/AKA:DBAS974-23-35SN059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Quantity (Size 12):0
-
Contact Quantity (Size 22D):100
-
Number of Positions:100
-
Operating Voltage:115 VAC, 115 VDC
-
Factory Installed Backshell:No
-
Connector System:Wire-to-Panel
-
Contact Current Rating (Max):5 A
-
Keying:Key Polarization N
-
Sealable:Yes
-
Assembly Type:Electrical Connector
-
Contact Quantity (Size 8 Databus):0
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel Mount
-
Circular Connector Shell Type:Metal-Shell
-
Circular Connector Contact Type:Socket
-
Shell Base Material:Aluminum
-
Contact Quantity (Size 16):0
-
Shielded:No
-
Durability Rating:500 Cycles
-
Contact Quantity (Size 20):0
-
Circuit Application:Power & Signal
-
Wire Size:22 – 28 AWG, .1 – .38 mm²
-
Number of Signal Positions:100
-
Circular Connector Shell Size:23
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-65 – 200 °C, -67 – 392 °F
-
Prewired:No
-
Number of Power Positions:0
-
Shell Plating Material:Nickel
-
Reverse Gender:No
-
Contact Layout Arrangement:23 – 35
-
Termination Method to Wire & Cable:Crimp
-
Shell Type:Jam Nut Receptacle
-
Circular Connector Type:Receptacle
-
Connector Product Type:Connector Assembly
-
Mating Retention Type:Push-Pull Self-Locking
-
Contacts Preloaded:No
-
Circular Connector Insulation Material Type:Polyetherimide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$1,347.98
3
$1,294.06
5 +
$1,090.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments