- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000204762
ZPF000000000204762
TE Connectivity / Deutsch
732-8337-22
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
732-8337-22
Search Keywords: ZPF000000000204762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000204762
-
Alias/AKA:732-8337-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Contact Plating Material:Gold over Copper
-
Product Type:Socket Insert with PC Tail Contacts
-
Number of Rows:4
-
PCB Mount Orientation:Right Angle
-
Mating Alignment:Straight
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
PCB Mount Retention:Without
-
Insertion Force:Standard
-
Number of Positions:20
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):5 A
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Solder
-
Sealable:Yes
-
Connector Style:Plug/Receptacle
-
Mating Alignment Type:Keyed
-
Contact Retention:Clipped
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
8
$166.34
15
$109.18
23
$84.56
30 +
$82.87
Click for Quote
Log in
to unlock special pricing