- Home ›
- All Products›
- ZPF000000000203778
TE Connectivity / Deutsch
ZPF000000000203778
FDBA 54-24-61 PN-K-A1025
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | ZPF000000000203778 |
| Alias/AKA: | FDBA-54-24-61-PN-K-A1025 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Shell Type: | Jam Nut Receptacle |
| Reverse Gender: | No |
| Product Type: | Connector Assembly |
| Hermetically Sealed: | No |
| Number of Positions: | 61 |
| Shielded: | No |
| Shell Base Material: | Aluminum |
| Operating Voltage: | 115 VAC, 115 VDC |
| Circular Connector Shell Size: | 24 |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Environmental Protection Type: | Elastomer Sealed |
| Prewired: | No |
| Shell Plating Material: | Black Anodized |
| Connector Mounting Type: | Panel Mount |
| Number of Power Positions: | 0 |
| Connector & Contact Terminates To: | Wire & Cable |
| Panel Mount Feature Type: | Jam Nut |
| Number of Signal Positions: | 61 |
| Circuit Application: | Power, Signal & High Speed Data |
| Keying: | Insert Polarization N |
| Circular Connector Insulation Material Type: | Thermoset |
| Sealable: | Yes |
| Contacts Preloaded: | Yes |
| Termination Method to Wire & Cable: | Solder |
| Accessory Color: | Natural |
| Wire Size: | 20 – 24 AWG, .2 – .52 mm² |
| Connector System: | Wire-to-Panel |
| Contact Current Rating (Max): | 7.5 A |
| Contact Layout Arrangement: | 24 – 61 |
| Circular Connector Type: | Receptacle |
| Durability Rating: | 500 Cycles |
| Circular Connector Contact Type: | PC Tail Pin |