- Home ›
- All Products›
- ZPF000000000202127
ZPF000000000202127
TE Connectivity / Deutsch
983-6A 08-03 SN 395
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
983-6A 08-03 SN 395
Search Keywords: ZPF000000000202127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000202127
-
Alias/AKA:983-6A08-03SN395
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):7.5 A
-
Shielded:No
-
Contact Layout Arrangement:8 – 3
-
Circular Connector Type:Plug
-
Circular Connector Insulation Material Type:Thermoset
-
Termination Method to Wire & Cable:Crimp
-
Shell Plating Material:Black Anodized
-
Durability Rating:500 Cycles
-
Mating Retention Type:Threaded
-
Keying:Keyway Polarization N
-
Alignment Keyed:Clocking
-
Contacts Preloaded:No
-
Sealable:Yes
-
Approved Standards:EN2997
-
Reverse Gender:No
-
Shell Base Material:Aluminum Alloy
-
Circular Connector Shell Size:08
-
Number of Power Positions:0
-
Shell Type:Plug
-
Connector System:Wire-to-Device
-
Accessory Color:Black
-
Number of Signal Positions:3
-
Mating Alignment:With
-
Mating Retention:With
-
Factory Installed Backshell:Without
-
Prewired:No
-
Mating Alignment Type:Keyed
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Hermetically Sealed:No
-
Number of Positions:3
-
Circular Connector Contact Type:Socket
-
Assembly Type:Electrical Connector
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
77
MOQ for out of Stock Qty:
77
18 Weeks
can ship
9/3/26