- Home ›
- All Products›
- ZPF000000000201012
ZPF000000000201012
TE Connectivity / Deutsch
DBAS 978G 17-35 SN 1A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DBAS 978G 17-35 SN 1A
Search Keywords: ZPF000000000201012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000201012
-
Alias/AKA:DBAS978G17-35SN1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Contact Type:Socket
-
Durability Rating:500 Cycles
-
Number of Positions:55
-
Connector & Contact Terminates To:Wire & Cable
-
Prewired:No
-
Shell Type:Plug
-
Connector System:Wire-to-Panel
-
Contact Layout Arrangement:17 – 35
-
Factory Installed Backshell:No
-
Sealable:Yes
-
Shell Plating Material:Nickel
-
Circular Connector Type:Plug
-
Number of Signal Positions:55
-
Contact Current Rating (Max):5 A
-
Circular Connector Insulation Material Type:Polyetherimide
-
Reverse Gender:No
-
Circuit Application:Power & Signal
-
Contact Quantity (Size 12):0
-
Contacts Preloaded:No
-
Circular Connector Shell Size:17
-
Wire Size:22 – 28 AWG, .1 – .38 mm²
-
Circular Connector Shell Type:Metal-Shell
-
Hermetically Sealed:No
-
Number of Power Positions:0
-
Contact Quantity (Size 22D):55
-
Termination Method to Wire & Cable:Crimp
-
Shielded:Yes
-
Shell Base Material:Aluminum
-
Connector Product Type:Connector Assembly
-
Mating Retention Type:Push-Pull Self-Locking
-
Keying:Key Polarization N
-
Operating Temperature Range:-65 – 200 °C, -67 – 392 °F
-
Contact Quantity (Size 20):0
-
Contact Quantity (Size 8 Databus):0
-
Operating Voltage:115 VAC, 115 VDC
-
Assembly Type:Electrical Connector
-
Contact Quantity (Size 16):0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$1,930.11
3
$1,878.64
5 +
$1,542.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments