- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000163975
ZPF000000000163975
TE Connectivity / Deutsch
DMC-M 99-04 CN (=33537-PC000)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 99-04 CN (=33537-PC000)
Search Keywords: ZPF000000000163975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000163975
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type:Connector Assembly
-
Housing Material:Aluminum
-
Termination Method to Wire & Cable:Crimp
-
Wire/Cable Size:20 – 26 AWG, .6 – .15 mm²
-
Number of Positions:16
-
Strain Relief:Without
-
Keying:N
-
Circuit Application:Power & Signal & Data
-
Number of Cavities:16
-
Contact Plating Material:Gold over Nickel
-
Product Type:Socket Insert Module
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Centerline (Pitch):1 in, 25.4 mm
-
Number of Loaded Positions:0
-
Contact Retention:Retention Clip
-
Shape:Rectangular
-
Prewired:No
-
Number of Power Positions:0
-
Boxmount:No
-
Contact Current Rating (Max):3 A, 5 A, 7.5 A
-
Contact Layout:Matrix
-
Number of Signal Positions:16
-
Module Material:Composite
-
Wire Size:20 – 26 AWG, .6 – .15 mm²
-
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 392 °F
-
Operating Voltage:125 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
15
$246.84
30
$130.68
45
$91.96
60 +
$90.12
Click for Quote
Log in
to unlock special pricing