- Home ›
- All Products›
- ZPF000000000140027
ZPF000000000140027
TE Connectivity / Deutsch
DTS-PR 09 K
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS-PR 09 K
Search Keywords: ZPF000000000140027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000140027
-
Alias/AKA:DTS-PR09K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Shell Base Material:Stainless Steel
-
Contacts Preloaded:No
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Reverse Gender:No
-
Shielded:Yes
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:9
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:No
-
Sealable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
13
$717.32
25
$381.03
38
$255.95
50 +
$250.83
Click for Quote
Log in
to unlock special pricing