- Home ›
- All Products›
- ZPF000000000109263
ZPF000000000109263
TE Connectivity / Deutsch
983-6RS 10-05 S6 A246
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-6RS 10-05 S6 A246
Search Keywords: ZPF000000000109263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000109263
-
Alias/AKA:983-6RS10-05S6A246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Contact Layout Arrangement:10 – 5
-
Mating Retention:With
-
Assembly Type:Electrical Connector
-
Number of Power Positions:0
-
Approved Standards:EN2997
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:Clocking
-
Shielded:Yes
-
Connector Mounting Type:Panel Mount
-
Circular Connector Type:Plug
-
Shell Plating Material:Nickel
-
Reverse Gender:No
-
Factory Installed Backshell:Without
-
Connector System:Wire-to-Panel
-
Durability Rating:500 Cycles
-
Termination Method to Wire & Cable:Crimp
-
Shell Type:Plug
-
Prewired:No
-
Number of Signal Positions:5
-
Contacts Preloaded:No
-
Circular Connector Shell Size:10
-
Mating Alignment Type:Keyed
-
Number of Positions:5
-
Shell Base Material:Aluminum
-
Circular Connector Contact Type:Socket
-
Accessory Color:Natural
-
Keying:Keyway Polarization 6
-
Mating Alignment:With
-
Mating Retention Type:Threaded
-
Circular Connector Insulation Material Type:Thermoset
-
Contact Current Rating (Max):7.5 A
-
Sealable:Yes
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
9
$179.90
18
$110.71
27
$87.64
35 +
$85.89
Click for Quote
Log in
to unlock special pricing