- Home ›
- All Products›
- ZPF000000000014357
ZPF000000000014357
TE Connectivity / Deutsch
DCI 20-19-12 S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DCI 20-19-12 S
Search Keywords: ZPF000000000014357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000014357
-
Alias/AKA:DCI20-19-12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Number of Power Positions:0
-
Sealable:Yes
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Signal
-
Wire Size:18 – 16 AWG, .93 – 1.34 mm²
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:19
-
Circular Connector Type:Plug
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Contact Layout Arrangement:19 – 12
-
Number of Signal Positions:12
-
Contact Current Rating (Max):13 A
-
Circular Connector Contact Type:Socket
-
Shell Type:Straight Plug
-
Shielded:No
-
Alignment Keyed:0°
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$4,221.01
100
$2,155.89
150
$1,467.52
200 +
$1,438.17
Click for Quote
Log in
to unlock special pricing