- Home ›
- All Products›
- YMC8016-Z-25-32SN0
YMC8016-Z-25-32SN0
TE Connectivity / Deutsch
ARINC 801, TYPE 1 PLUG CONNECTOR
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC 801, TYPE 1 PLUG CONNECTOR
Search Keywords: YMC8016Z2532SN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YMC8016-Z-25-32SN0
-
Alias/AKA:MC8016-Z-25-32SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Connector Shell Size:25
-
Shell Material:Aluminum
-
Alignment Dowel Pin Material:Stainless Steel
-
Shell Plating Material:Zinc Nickel
-
Terminus Body Material:Nickel-Plated Copper
-
Spring Material:Stainless Steel
-
Number of Positions:32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7
$1,744.15
13
$959.35
19
$670.22
25 +
$656.81
Click for Quote
Log in
to unlock special pricing