- Home ›
- All Products›
- YIPT-1PXI-120MM-00
YIPT-1PXI-120MM-00
TE Connectivity / Deutsch
IPT-1PXI 120SQMM KIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IPT-1PXI 120SQMM KIT
Search Keywords: YIPT1PXI120MM00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YIPT-1PXI-120MM-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:252
-
Packaging Method:Box
-
Number of Rows:1
-
Serviceable:No
-
Operating Voltage:1000 VDC
-
Terminal Position Assurance:No
-
Primary Product Color:Orange
-
Number of Positions:1
-
Sealable:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Cable Exit Angle:180°
-
Operating Temperature Range:-40 – 170 °C, -40 – 338 °F
-
Product Length:2.36 in, 60 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 155 °C
-
Product Width:2.14 in, 54.5 mm
-
Connector Shape:Circular
-
Connector Height:1.96 in, 50 mm
-
Connector Mounting Type:Bus Bar Mount
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Strain Relief:With
-
Housing Material:PA GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$161.09
5
$156.61
10
$129.99
20
$128.21
50
$90.21
100 +
$74.18
Click for Quote
Log in
to unlock special pricing