- Home ›
- All Products›
- YHV800-3P-90-50M-A
YHV800-3P-90-50M-A
TE Connectivity / Deutsch
HVP800-3phi XE,90,50sqmm,Key A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HVP800-3phi XE,90,50sqmm,Key A
Search Keywords: YHV8003P9050MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YHV800-3P-90-50M-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Orange
-
Packaging Method:Carton
-
Sealable:Yes
-
Nominal Voltage Architecture:650 V
-
Degree of Protection:IP6K9K
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:18
-
Operating Voltage:650 VDC
-
Number of Rows:1
-
Number of Positions:3
-
Terminal Position Assurance:No
-
Agency/Standard:LV214
-
Serviceable:No
-
Circuit Application:Power
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:Yes
-
Cable Exit Angle:90°
-
Product Width:3.83 in, 97.5 mm
-
Mating Pin Diameter:.314 in, 8 mm
-
Product Length:4.25 in, 108 mm
-
Operating Temperature (Max):140 °C, 284 °F
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Centerline (Pitch):.905 in, 23 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector Height:2.45 in, 62.3 mm
-
Housing Material:PA GF
-
Contact Type:Socket
-
Strain Relief:Without
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$291.66
3
$283.56
5
$279.67
10
$278.97
20 +
$272.22
Click for Quote
Log in
to unlock special pricing