- Home ›
- All Products›
- YHV280-2PM-S-4MM-D
YHV280-2PM-S-4MM-D
TE Connectivity / Deutsch
HVA280-2phm,shunted,4sqmm,Key D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HVA280-2phm,shunted,4sqmm,Key D
Search Keywords: YHV2802PMS4MMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YHV280-2PM-S-4MM-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Connector Position Assurance Capable:Yes
-
Degree of Protection:IP6K9K
-
Terminal Position Assurance:No
-
Operating Voltage:850 VDC
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Number of Positions:2
-
Serviceable:Yes
-
Number of Rows:1
-
Sealable:Yes
-
Primary Product Color:Orange
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Centerline (Pitch):.409 in, 10.4 mm
-
Product Width:2.177 in, 55.3 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Length:1.295 in, 32.9 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Connector System:Wire-to-Board , Wire-to-Device
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Contact Size:.63mm , 2.8mm
-
Housing Material:PA GF
-
Strain Relief:With
-
Mating Alignment Type:Keyed
-
Connector Height:1.087 in, 27.6 mm
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$33.38
5
$31.23
10
$24.72
25
$21.67
50
$16.83
100
$13.83
250 +
$13.26
Click for Quote
Log in
to unlock special pricing