- Home ›
- All Products›
- YE-UC-212094A-0000
YE-UC-212094A-0000
TE Connectivity / Deutsch
TYPICAL AEM-7 PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
TYPICAL AEM-7 PLUG
Search Keywords: YEUC212094A0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YE-UC-212094A-0000
-
Alias/AKA:27P-PLU-3-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Field Serviceable:Yes
-
Contact Type:Socket
-
Connector System:Cable-to-Cable
-
Operating Voltage:600 VAC
-
Shielded:No
-
Prewired:No
-
Mating Alignment Type:Keyed
-
Reverse Gender:No
-
Shell Type:Metal
-
Fluid Resistance:Moisture/Spray
-
Mating Retention:Without
-
Packaging Quantity:1
-
Insulation Material:Low Fire Hazard Thermoplastic
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Contact Current Rating (Max):30 A
-
Circuit Application:Signal
-
Shell Base Material:Aluminum Alloy
-
Shell Plating Material:Trivalent Chromium
-
Number of Positions:27
-
Wire Size:10 AWG, 14 – 12 AWG
-
Product Type:Connector
-
Connector Style:Plug
-
Wire/Cable Size:10 AWG, 14 – 12 AWG
-
Shell Material:Aluminum Alloy
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$335.44
2
$329.10
4
$322.77
5
$316.44
10
$296.46
25
$273.14
50
$233.16
100 +
$199.86
Click for Quote
Log in
to unlock special pricing