- Home ›
- All Products›
- YDTS26Z25-61SNV001
YDTS26Z25-61SNV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26Z2561SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26Z25-61SNV001
-
Alias/AKA:DTS26Z25-61SN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Alignment Keyed:Clocking
-
Reverse Gender:No
-
Shielded:Yes
-
Polarization Code:N
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:61
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Number of Signal Positions:61
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Contact Current Rating (Max):7.5 A
-
Shell Type:Straight Plug
-
Shell Plating Material:Black Zinc Nickel
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Contact Layout Arrangement:25 – 61
-
Circuit Application:Signal
-
Circular Connector Shell Size:25
-
Contacts Preloaded:No
-
Shell Base Material:Aluminum 6061-T6
-
Product Type:Connector Assembly
-
Circular Connector Type:Plug
-
Circular Connector Contact Type:Socket
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Socket
-
Shell Material:Aluminum 6061-T6
-
Insulation Material:Hard Dielectric/Silicone
-
Connector Style:Plug
-
Shell Size:25
-
Preloaded:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
13
$1,505.56
25
$799.73
38
$537.21
50 +
$526.47
Click for Quote
Log in
to unlock special pricing