- Home ›
- All Products›
- YDTS26Z23-55PNV001
YDTS26Z23-55PNV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26Z2355PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26Z23-55PNV001
-
Alias/AKA:DTS26Z23-55PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Contact Layout Arrangement:23 – 55
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):7.5 A
-
Sealable:Yes
-
Circuit Application:Signal
-
Reverse Gender:No
-
Alignment Keyed:Clocking
-
Number of Signal Positions:55
-
Hermetically Sealed:No
-
Number of Positions:55
-
Shell Plating Material:Black Zinc Nickel
-
Shielded:Yes
-
Polarization Code:N
-
Shell Type:Straight Plug
-
Connector System:Cable-to-Panel
-
Number of Power Positions:0
-
Mating Retention:With
-
Connector Mounting Type:Panel Mount
-
Contacts Preloaded:No
-
Circular Connector Type:Plug
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Contact Type:Pin
-
Circular Connector Shell Size:23
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Shell Base Material:Aluminum 6061-T6
-
Product Type:Connector Assembly
-
Shell Material:Aluminum 6061-T6
-
Shell Size:23
-
Contact Type:Pin
-
Preloaded:No
-
Connector Style:Plug
-
Insulation Material:Hard Dielectric/Silicone
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
13
$1,479.81
25
$786.05
38
$528.02
50 +
$517.46
Click for Quote
Log in
to unlock special pricing