- Home ›
- All Products›
- YDTS26Z15-35SNV001
YDTS26Z15-35SNV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26Z1535SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26Z15-35SNV001
-
Alias/AKA:DTS26Z15-35SN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Number of Signal Positions:37
-
Alignment Keyed:Clocking
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Polarization Code:N
-
Connector Mounting Type:Panel Mount
-
Connector System:Cable-to-Panel
-
Circular Connector Shell Size:15
-
Shell Plating Material:Black Zinc Nickel
-
Contact Layout Arrangement:15 – 35
-
Contacts Preloaded:No
-
Sealable:Yes
-
Shielded:Yes
-
Mating Alignment Type:Keyed
-
Number of Positions:37
-
Mating Retention:With
-
Number of Power Positions:0
-
Contact Current Rating (Max):5 A
-
Circular Connector Type:Plug
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Shell Type:Straight Plug
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Contact Type:Socket
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
30
$826.49
59
$429.29
89
$290.57
118 +
$284.76
Click for Quote
Log in
to unlock special pricing