- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- YDTS26W25-35SNC001
YDTS26W25-35SNC001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26W2535SNC001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26W25-35SNC001
-
Alias/AKA:DTS26W25-35SN-6149[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:25 – 35
-
Shell Material:Aluminum 6061-T6
-
Contact Layout:25 – 35
-
Wire/Cable Size:22 AWG, .326 mm²
-
Connector Mounting Type:Panel
-
Mating Alignment Type:Keyed
-
Shell Plating Material:Cadmium, O.D.
-
Reverse Gender:No
-
Circuit Application:Signal
-
Insulation Material:Hard Dielectric/Silicone
-
Number of Signal Positions:128
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Product Type:Connector
-
Connector Style:Plug
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shielded:Yes
-
Polarization Code:N
-
Shell Type:Straight Plug
-
Number of Power Positions:0
-
Number of Positions:128
-
Mating Retention:With
-
Contact Type:Socket
-
Sealable:Yes
-
Preloaded:No
-
Shell Size:25
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
67
65 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
67
$432.49
134
$220.89
201
$150.36
268 +
$147.36
Click for Quote
Log in
to unlock special pricing