- Home ›
- All Products›
- YDTS26W25-35PCV001
YDTS26W25-35PCV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26W2535PCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26W25-35PCV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contacts Preloaded:Yes
-
Number of Positions:128
-
Mating Retention:With
-
Circular Connector Shell Size:25
-
Mating Alignment Type:Keyed
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Number of Power Positions:0
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
-
Circular Connector Contact Type:Pin
-
Shell Base Material:Aluminum
-
Polarization Code:C
-
Number of Signal Positions:128
-
Connector System:Cable-to-Panel
-
Alignment Keyed:Clocking
-
Circuit Application:Signal
-
Contact Current Rating (Max):5 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Shell Plating Material:Cadmium, O.D.
-
Shell Type:Straight Plug
-
Shielded:No
-
Contact Layout Arrangement:25 – 35
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Hermetically Sealed:No
-
Circular Connector Type:Plug
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
22
$1,013.64
43
$529.76
64
$363.42
85 +
$356.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments