- Home ›
- All Products›
- YDTS26W25-29PCV001
YDTS26W25-29PCV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26W2529PCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26W25-29PCV001
-
Alias/AKA:DTS26W25-29PC[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):13 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Type:Plug
-
Number of Positions:29
-
Alignment Keyed:Clocking
-
Circular Connector Contact Type:Pin
-
Shell Type:Straight Plug
-
Circular Connector Shell Size:25
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Shielded:Yes
-
Number of Signal Positions:0
-
Number of Power Positions:29
-
Shell Base Material:Aluminum 6061-T6
-
Contacts Preloaded:No
-
Circuit Application:Power
-
Shell Plating Material:Cadmium, O.D.
-
Connector System:Cable-to-Panel
-
Reverse Gender:No
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Sealable:Yes
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel Mount
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Polarization Code:C
-
Contact Layout Arrangement:25 – 29
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
27
$732.23
53
$381.05
80
$257.76
106 +
$252.60
Click for Quote
Log in
to unlock special pricing