- Home ›
- All Products›
- YDTS26W17-35SNV001
YDTS26W17-35SNV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PLUG ASSY
Search Keywords: YDTS26W1735SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26W17-35SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Straight Plug
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circuit Application:Signal
-
Contact Layout Arrangement:17 – 35
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Number of Signal Positions:55
-
Contacts Preloaded:No
-
Number of Power Positions:0
-
Contact Current Rating (Max):5 A
-
Reverse Gender:No
-
Number of Positions:55
-
Sealable:Yes
-
Shell Plating Material:Cadmium, O.D.
-
Mating Alignment Type:Keyed
-
Circular Connector Contact Type:Socket
-
Shielded:Yes
-
Connector Mounting Type:Panel Mount
-
Circular Connector Shell Size:17
-
Hermetically Sealed:No
-
Polarization Code:N
-
Connector System:Cable-to-Panel
-
Mating Retention:With
-
Circular Connector Type:Plug
-
Shell Base Material:Aluminum 6061-T6
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
48 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$816.98
5
$814.94
10
$812.90
13
$810.87
25
$430.72
38
$289.33
50 +
$283.55
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent