- Home ›
- All Products›
- YDTS26W17-08SNC001
YDTS26W17-08SNC001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26W1708SNC001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26W17-08SNC001
-
Alias/AKA:DTS26W17-08SN-6149[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium O.D.
-
Sealable:Yes
-
Reverse Gender:No
-
Shell Base Material:Aluminum
-
Number of Power Positions:0
-
Number of Signal Positions:8
-
Number of Positions:8
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
-
Shell Type:Straight Plug
-
Circuit Application:Signal
-
Circular Connector Shell Size:17
-
Connector System:Cable-to-Panel
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circular Connector Contact Type:Socket
-
Wire Size:16 – 20 AWG
-
Polarization Code:N
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contacts Preloaded:No
-
Contact Current Rating (Max):13 A
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Layout Arrangement:17 – 8
-
Circular Connector Type:Plug
-
Contact Type:Pin/Socket
-
Connector Style:Plug
-
Shielded:Yes
-
Preloaded:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum
-
Shell Size:E (17)
-
Mating Retention:Without
-
Centerline (Pitch):.1 in, .064 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$818.40
25
$434.72
38
$292.02
50 +
$286.18
Click for Quote
Log in
to unlock special pricing