- Home ›
- All Products›
- YDTS26T17-06PNV001
YDTS26T17-06PNV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26T1706PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26T17-06PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:6
-
Wire Size:12 – 14 AWG
-
Shell Type:Straight Plug
-
Number of Positions:6
-
Sealable:Yes
-
Circular Connector Shell Size:17
-
Hermetically Sealed:No
-
Contact Layout Arrangement:17 – 6
-
Reverse Gender:No
-
Contact Current Rating (Max):23 A
-
Shell Base Material:Aluminum
-
Shell Plating Material:Nickel PTFE
-
Circular Connector Type:Plug
-
Polarization Code:N
-
Connector System:Cable-to-Panel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Circuit Application:Power
-
Number of Signal Positions:0
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Mating Alignment Type:Keyed
-
Circular Connector Contact Type:Pin
-
Contacts Preloaded:No
-
Alignment Keyed:Clocking
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
13
$1,286.87
25
$683.56
38
$459.18
50 +
$450.00
Click for Quote
Log in
to unlock special pricing