- Home ›
- All Products›
- YDTS26G11-99PNV001
YDTS26G11-99PNV001
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: YDTS26G1199PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26G11-99PNV001
-
Alias/AKA:DTS26G11-99PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:11 – 99
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shielded:No
-
Insulation Material:Hard Dielectric/Silicone
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Circuit Application:Signal
-
Mating Retention:With
-
Shell Plating Material:Space-Grade Electroless
-
Circular Connector Shell Size:11
-
Shell Base Material:Aluminum
-
Shell Type:Straight Plug
-
Product Type:Connector
-
Contact Current Rating (Max):7.5 A
-
Polarization Code:N
-
Preloaded:Yes
-
Connector Style:Plug
-
Number of Power Positions:0
-
Alignment Keyed:Clocking
-
Number of Signal Positions:7
-
Sealable:Yes
-
Number of Positions:7
-
Mating Alignment Type:Keyed
-
Contact Type:Pin
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Shell Size:11
-
Shell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$1,572.20
25
$835.13
38
$560.99
50 +
$549.77
Click for Quote
Log in
to unlock special pricing