- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- YDTS26F25-24PNV001
YDTS26F25-24PNV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26F2524PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F25-24PNV001
-
Alias/AKA:DTS26F25-24PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Wire/Cable Size:12 AWG, 3.31 mm²
-
Contact Layout Arrangement:25 – 24
-
Sealable:Yes
-
Number of Signal Positions:0
-
Number of Positions:24
-
Number of Power Positions:24
-
Contact Current Rating (Max):23 A
-
Mating Retention:With
-
Shell Type:Straight Plug
-
Connector System:Cable-to-Panel
-
Reverse Gender:No
-
Polarization Code:N
-
Contact Type:Pin
-
Shell Plating Material:Electroless Nickel
-
Connector Mounting Type:Panel
-
Circuit Application:Power
-
Shell Size:25
-
Preloaded:No
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Material:Aluminum 6061-T6
-
Insulation Material:Hard Dielectric/Silicone
-
Connector Style:Plug
-
Alignment Keyed:Clocking
-
Shielded:Yes
-
Product Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
56 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
36
$761.95
71
$394.65
107
$267.38
142 +
$262.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments