- Home ›
- All Products›
- YDTS26F19-32SNC001
YDTS26F19-32SNC001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26F1932SNC001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F19-32SNC001
-
Alias/AKA:DTS26F19-32SN-6149[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Mating Alignment Type:Keyed
-
Connector System:Cable-to-Panel
-
Shell Plating Material:Electroless Nickel
-
Shell Base Material:Aluminum 6061-T6
-
Mating Retention:With
-
Shell Type:Straight Plug
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:32
-
Shielded:Yes
-
Connector Mounting Type:Panel Mount
-
Circular Connector Shell Size:19
-
Alignment Keyed:Clocking
-
Circular Connector Type:Plug
-
Polarization Code:N
-
Hermetically Sealed:No
-
Sealable:Yes
-
Circular Connector Contact Type:Socket
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Circuit Application:Signal
-
Reverse Gender:No
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Layout Arrangement:19 – 32
-
Contact Current Rating (Max):7.5 A
-
Number of Signal Positions:32
-
Contacts Preloaded:No
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
65 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
44
$570.69
88
$291.48
132
$198.41
176 +
$194.44
Click for Quote
Log in
to unlock special pricing