- Home ›
- All Products›
- YDTS26F17-35SNC001
YDTS26F17-35SNC001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26F1735SNC001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F17-35SNC001
-
Alias/AKA:DTS26F17-35SN-6149[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:55
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Number of Signal Positions:55
-
Alignment Keyed:Clocking
-
Number of Power Positions:0
-
Shell Base Material:Aluminum
-
Shell Type:Straight Plug
-
Contact Current Rating (Max):5 A
-
Shell Plating Material:Electroless Nickel
-
Sealable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Wire Size:22 – 28 AWG
-
Circular Connector Shell Size:17
-
Circuit Application:Signal
-
Contacts Preloaded:No
-
Circular Connector Type:Plug
-
Contact Layout Arrangement:17 – 35
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Mating Alignment Type:Keyed
-
Connector System:Cable-to-Panel
-
Circular Connector Contact Type:Socket
-
Polarization Code:N
-
Product Type:Connector Assembly
-
Shell Material:Aluminum
-
Insulation Material:Hard Dielectric/Silicone
-
Shielded:Yes
-
Connector Style:Plug
-
Centerline (Pitch):.1 in, .064 mm
-
Contact Type:Pin/Socket
-
Shell Size:E (17)
-
Mating Retention:Without
-
Preloaded:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$910.22
25
$483.49
38
$324.78
50 +
$318.29
Click for Quote
Log in
to unlock special pricing