- Home ›
- All Products›
- YDTS26F15-97PNV004
YDTS26F15-97PNV004
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26F1597PNV004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F15-97PNV004
-
Alias/AKA:DTS26F15-97PN[V004]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Current Rating (Max):13 A
-
Shell Type:Straight Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:12
-
Shielded:Yes
-
Contact Layout Arrangement:Circular
-
Circular Connector Contact Type:Pin/Socket
-
Mating Retention:Without
-
Contacts Preloaded:No
-
Polarization Code:Normal
-
Shell Base Material:Aluminum
-
Number of Signal Positions:8
-
Circular Connector Type:Plug
-
Mating Alignment Type:Polarization
-
Circular Connector Shell Size:D (15)
-
Reverse Gender:No
-
Number of Power Positions:4
-
Alignment Keyed:Clocking
-
Sealable:Yes
-
Shell Plating Material:Electroless Nickel
-
Wire Size:16 – 20 AWG, .61 – 1.21 mm²
-
Hermetically Sealed:No
-
Connector System:Wire-to-Wire
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.1 in, .06 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
40 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
35
$452.50
70
$231.12
105
$157.32
140 +
$154.17
Click for Quote
Log in
to unlock special pricing