- Home ›
- All Products›
- YDTS26F15-19SAV001
YDTS26F15-19SAV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26F1519SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F15-19SAV001
-
Alias/AKA:DTS26F15-19SA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:A
-
Contact Layout Arrangement:15 – 19
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Reverse Gender:No
-
Circuit Application:Signal
-
Shell Type:Straight Plug
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):7.5 A
-
Connector System:Cable-to-Panel
-
Number of Power Positions:0
-
Number of Signal Positions:19
-
Hermetically Sealed:No
-
Mating Retention:With
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Mating Alignment Type:Keyed
-
Shielded:Yes
-
Number of Positions:19
-
Shell Plating Material:Electroless Nickel
-
Sealable:Yes
-
Product Type:Connector Assembly
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circular Connector Type:Plug
-
Contacts Preloaded:No
-
Connector & Contact Terminates To:Wire & Cable
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:15
-
Circular Connector Contact Type:Socket
-
Connector Mounting Type:Panel Mount
-
Shell Material:Aluminum 6061-T6
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Type:Socket
-
Wire/Cable Size:20 AWG, .518 mm²
-
Contact Layout:15 – 19
-
Preloaded:No
-
Connector Style:Plug
-
Shell Size:15
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
27
$497.18
54
$253.94
81
$172.85
108 +
$169.40
Click for Quote
Log in
to unlock special pricing