- Home ›
- All Products›
- YDTS26F11-99SN0000
YDTS26F11-99SN0000
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26F1199SN0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F11-99SN0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Wire Size:20 – 24 AWG
-
Reverse Gender:No
-
Circular Connector Type:Plug
-
Number of Power Positions:0
-
Mating Alignment Type:Keyed
-
Connector System:Cable-to-Panel
-
Shell Base Material:Aluminum
-
Contacts Preloaded:No
-
Circuit Application:Signal
-
Number of Signal Positions:7
-
Number of Positions:7
-
Circular Connector Shell Size:11
-
Sealable:Yes
-
Circular Connector Contact Type:Socket
-
Shell Type:Straight Plug
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):7.5 A
-
Contact Layout Arrangement:11 – 99
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Alignment Keyed:0°
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$769.04
25
$408.50
38
$274.41
50 +
$268.92
Click for Quote
Log in
to unlock special pricing